The IHLP-5050FD-A1 is a shielded surface mount inductor with a 10uH inductance rating and 20% tolerance. It has a maximum operating temperature of 125°C and a maximum DC current of 15.5A. The inductor is packaged in a 5050 case and is available in quantities of 250. It is lead-free and RoHS compliant. The inductor is designed for surface mount applications and is shielded for electromagnetic interference protection.
Vishay IHLP5050FDER100MA1 technical specifications.
| Package/Case | 5050 |
| Height | 6.4mm |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 13.259mm |
| Max DC Current | 15.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Resistance | 0.0172R |
| RoHS Compliant | Yes |
| Series | IHLP-5050FD-A1 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP5050FDER100MA1 to view detailed technical specifications.
No datasheet is available for this part.