Vishay IHLP5050FDER220M11 technical specifications.
| Package/Case | 5050 |
| Depth | 12.9mm |
| Height | 6.5mm |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Resistance | 0.042R |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Width | 12.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP5050FDER220M11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.