The IHLP5050FDER8R2MA1 is a shielded wirewound inductor from Vishay, featuring a powdered iron core and a surface mount package. It has an inductance of 8.2uH with a tolerance of 20%, and is tested at a frequency of 100KHz. The inductor can handle a maximum DC current of 10.5A and a maximum saturation current of 16A. It has a maximum DC resistance of 0.0155 and operates over a temperature range of -55 to 125C.
Vishay IHLP5050FDER8R2MA1 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 8.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 10.5(Typ)A |
| Maximum Saturation Current | 16(Typ)A |
| Max DC Resistance | 0.0155Ohm |
| Case Size | 5050 |
| Product Length | 13.59mm |
| Height | 6.4mm |
| Product Depth | 12.9mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IHLP5050FDER8R2MA1 to view detailed technical specifications.
No datasheet is available for this part.