The IHLP5050FDRZ8R2M5L is a shielded wirewound inductor from Vishay with a type of power inductor. It features a powdered iron core material and a maximum DC current rating of 13.2 amps. The inductor has a typical temperature rise of 40 degrees Celsius and a maximum saturation current of 7.6 amps. It operates over a temperature range of -55 to 155 degrees Celsius. The inductor is available in a 5050 case size with dimensions of 13.72mm in length, 6.4mm in height, and 12.9mm in depth.
Vishay IHLP5050FDRZ8R2M5L technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 8.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 13.2(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 7.6(Typ)A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.01412Ohm |
| Minimum Self Resonant Frequency | 10.3M(Typ)Hz |
| Case Size | 5050 |
| Product Length | 13.72mm |
| Height | 6.4mm |
| Product Depth | 12.9mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IHLP5050FDRZ8R2M5L to view detailed technical specifications.
No datasheet is available for this part.