The IHLP6767DZEB3R3M11 is a shielded wirewound inductor with a powdered iron core, offering 3.3uH inductance and 20.5A maximum DC current. It has a maximum saturation current of 14A and a maximum DC resistance of 0.0073 ohms. The inductor is designed for surface mount applications and has a case size of 6767. It operates over a temperature range of -55°C to 125°C.
Vishay IHLP6767DZEB3R3M11 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 20.5(Typ)A |
| Maximum Saturation Current | 14(Typ)A |
| Max DC Resistance | 0.0073Ohm |
| Case Size | 6767 |
| Product Length | 17.28mm |
| Height | 4mm |
| Product Depth | 17.15mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IHLP6767DZEB3R3M11 to view detailed technical specifications.
No datasheet is available for this part.