
Surface mount fixed inductor featuring 10µH inductance with a 20% tolerance, designed for power applications. This shielded, wirewound component utilizes a powdered iron core and offers a maximum DC current rating of 10.5A with a low DC resistance of 25.6mΩ. Operating across a wide temperature range from -55°C to 125°C, it is packaged in a 6767 case for tape and reel mounting. The inductor exhibits a saturation current of 19.5A and a self-resonant frequency of 2MHz.
Vishay IHLP6767DZER100M01 technical specifications.
| Package/Case | 6767 |
| Core Material | Metal, Composite |
| DC Resistance (DCR) | 25.6mR |
| Depth | 17.15mm |
| Height | 4mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 17.15mm |
| Max DC Current | 10.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 10.5A |
| RoHS Compliant | Yes |
| Saturation Current | 19.5A |
| Self Resonant Frequency | 2MHz |
| Series | IHLP-6767DZ-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 17.15mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP6767DZER100M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.