The IHLP6767DZER100MA1 is a shielded wirewound inductor from Vishay with a type of power inductance. It has a core material of powdered iron and a tolerance of 20%. The inductor is designed to operate within a temperature range of -55 to 125 degrees Celsius. It has a maximum DC current of 10.5 amps and a maximum saturation current of 19.5 amps. The inductor is available in a 6767 case size with dimensions of 17.28mm in length, 4mm in height, and 17.15mm in depth.
Vishay IHLP6767DZER100MA1 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 10.5(Typ)A |
| Maximum Saturation Current | 19.5(Typ)A |
| Max DC Resistance | 0.0256Ohm |
| Case Size | 6767 |
| Product Length | 17.28mm |
| Height | 4mm |
| Product Depth | 17.15mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IHLP6767DZER100MA1 to view detailed technical specifications.
No datasheet is available for this part.