Surface mount, shielded, wirewound power inductor with 1µH inductance and 20% tolerance. Features a 6767 package, 31.5A RMS current, and 58A saturation current. Operates from -55°C to 125°C with a low DC resistance of 2.66mΩ. Tested at 100kHz, this RoHS compliant component offers a self-resonant frequency of 2MHz.
Vishay IHLP6767DZER1R0M01 technical specifications.
| Package/Case | 6767 |
| DC Resistance (DCR) | 2.66mR |
| Depth | 17.15mm |
| Height | 4mm |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 17.15mm |
| Max DC Current | 58A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 31.5A |
| RoHS Compliant | Yes |
| Saturation Current | 58A |
| Self Resonant Frequency | 2MHz |
| Series | IHLP-6767DZ-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 17.15mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP6767DZER1R0M01 to view detailed technical specifications.
No datasheet is available for this part.