
Surface mount fixed inductor with 2.2µH inductance and 20% tolerance. Features a shielded, wirewound construction with a powdered iron core, rated for 19A RMS current and 30A saturation current. Operates across a wide temperature range of -55°C to 125°C with a low DC resistance of 6.4mΩ. Designed for high current applications with a test frequency of 100kHz and a self-resonant frequency of 2MHz. Packaged in tape and reel for automated assembly.
Vishay IHLP6767DZER2R2M01 technical specifications.
| Package/Case | 6767 |
| DC Resistance (DCR) | 6.4mR |
| Depth | 17.15mm |
| Height | 4mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 17.15mm |
| Max DC Current | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 19A |
| RoHS Compliant | Yes |
| Saturation Current | 30A |
| Self Resonant Frequency | 2MHz |
| Series | IHLP-6767DZ-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 17.15mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP6767DZER2R2M01 to view detailed technical specifications.
No datasheet is available for this part.
