
Surface mount shielded wirewound power inductor with 33µH inductance and 20% tolerance. Features a 6.5A current rating, 6A saturation current, and 70.84mΩ DC resistance. Operates from -55°C to 125°C and is RoHS compliant. Packaged in a 6767 case for tape and reel mounting.
Vishay IHLP6767DZER330M11 technical specifications.
| Package/Case | 6767 |
| Current Rating | 6.5A |
| DC Resistance (DCR) | 70.84mR |
| Depth | 17.15mm |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 33uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.675inch |
| Max DC Current | 6.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 6.5A |
| RoHS Compliant | Yes |
| Saturation Current | 6A |
| Self Resonant Frequency | 750kHz |
| Series | IHLP-6767DZ-11 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.675inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP6767DZER330M11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.