The IHLP6767DZER330M1A is a shielded fixed inductor from Vishay with an inductance of 33uH and a tolerance of 20%. It operates over a temperature range of -55°C to 125°C and has a resistance of 0.07084R. The inductor is available in tape and reel packaging and is RoHS compliant.
Vishay IHLP6767DZER330M1A technical specifications.
| Depth | 17.15mm |
| Inductance | 33uH |
| Length | 17.18mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 0.07084R |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP6767DZER330M1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.