
Surface mount fixed inductor featuring 3.3µH inductance with a 20% tolerance, designed for high current applications up to 18.5A RMS. This shielded, wirewound component utilizes a powdered iron core for efficient power handling. It offers a low DC resistance of 9.51mΩ and operates across a wide temperature range from -55°C to 125°C. The 6767 package size ensures compact integration, and it is supplied on tape and reel for automated assembly.
Vishay IHLP6767DZER3R3M01 technical specifications.
| Package/Case | 6767 |
| Core Material | Metal, Composite |
| DC Resistance (DCR) | 9.51mR |
| Depth | 17.15mm |
| Height | 4mm |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 17.15mm |
| Max DC Current | 18.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 18.5A |
| RoHS Compliant | Yes |
| Saturation Current | 28A |
| Self Resonant Frequency | 2MHz |
| Series | IHLP-6767DZ-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 17.15mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP6767DZER3R3M01 to view detailed technical specifications.
No datasheet is available for this part.