
Surface mount shielded wirewound power inductor with 3.3µH inductance and 20% tolerance. Features a powdered iron core, 20.5A current rating, and 7.3mΩ DC resistance. Operates across a -55°C to 125°C temperature range. Packaged in a 6767 case for tape and reel.
Vishay IHLP6767DZER3R3M11 technical specifications.
| Package/Case | 6767 |
| Core Material | Ferrite |
| Current Rating | 20.5A |
| DC Resistance (DCR) | 7.3mR |
| Depth | 17.15mm |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.675inch |
| Max DC Current | 20.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 20.5A |
| RoHS Compliant | Yes |
| Saturation Current | 14A |
| Self Resonant Frequency | 750kHz |
| Series | IHLP-6767DZ-11 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.675inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP6767DZER3R3M11 to view detailed technical specifications.
No datasheet is available for this part.