
Surface mount fixed inductor featuring 4.7µH inductance with a 20% tolerance. This shielded, wirewound power inductor operates with a rated current of 16A and a saturation current of 27A. It exhibits a low DC resistance of 11.2mΩ at a test frequency of 100kHz. Designed for demanding applications, it offers a wide operating temperature range from -55°C to 125°C and is packaged in a 6767 case for tape and reel automated assembly.
Vishay IHLP6767DZER4R7M01 technical specifications.
| Package/Case | 6767 |
| DC Resistance (DCR) | 11.2mR |
| Depth | 17.15mm |
| Height | 4mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 17.15mm |
| Max DC Current | 27A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 16A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 16A |
| RoHS Compliant | Yes |
| Saturation Current | 27A |
| Self Resonant Frequency | 2MHz |
| Series | IHLP-6767DZ-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 17.15mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP6767DZER4R7M01 to view detailed technical specifications.
No datasheet is available for this part.