
Surface mount shielded wirewound power inductor with 5.6µH inductance and 20% tolerance. Features a 15A maximum DC current rating, 11.5A saturation current, and low 12.2mΩ DC resistance. Operates across a -55°C to 125°C temperature range. Packaged in a 6767 case size on tape and reel.
Vishay IHLP6767DZER5R6M11 technical specifications.
| Package/Case | 6767 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 12.2mR |
| Depth | 17.15mm |
| Height | 4mm |
| Inductance | 5.6uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 17.15mm |
| Max DC Current | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 15A |
| RoHS Compliant | Yes |
| Saturation Current | 11.5A |
| Self Resonant Frequency | 750kHz |
| Series | IHLP-6767DZ-11 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 17.15mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP6767DZER5R6M11 to view detailed technical specifications.
No datasheet is available for this part.