The IHLP6767DZER5R6M1A is a shielded wirewound inductor with a powdered iron core. It has an inductance of 5.6uH and a tolerance of 20%. The inductor is designed for surface mount applications and has a maximum operating temperature of 125C. The IHLP6767DZER5R6M1A is suitable for use in power applications, with a maximum DC current of 15A and a maximum saturation current of 11.5A.
Vishay IHLP6767DZER5R6M1A technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 5.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 15(Typ)A |
| Maximum Saturation Current | 11.5(Typ)A |
| Max DC Resistance | 0.0122Ohm |
| Case Size | 6767 |
| Product Length | 17.28mm |
| Height | 4mm |
| Product Depth | 17.15mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IHLP6767DZER5R6M1A to view detailed technical specifications.
No datasheet is available for this part.