
This Vishay IHLP6767DZER5R6MA1 is a general purpose inductor with a nominal inductance of 5.6uH and a maximum rated current of 14A. It has a DC resistance of 0.0141 ohms and is shielded. The inductor is designed for high current applications and has a package length, width, and height of 17.15mm, 17.15mm, and 4mm respectively. It operates within a temperature range of -55 to 125 degrees Celsius.
Vishay IHLP6767DZER5R6MA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 17.15 |
| Tolerance | 20 |
| Package Width | 17.15 |
| Package Height | 4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 5.6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.0141 |
| Rated Current-Max | 14 |
| Test Frequency | 0.1 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay IHLP6767DZER5R6MA1 to view detailed technical specifications.
No datasheet is available for this part.