
Surface mount, shielded, wirewound power inductor with 6.8µH inductance and 20% tolerance. Features a 13.2A RMS current rating, 21A saturation current, and 16mΩ DC resistance. Operates from -55°C to 125°C and is RoHS compliant. Packaged in tape and reel for automated assembly.
Vishay IHLP6767DZER6R8M01 technical specifications.
| Package/Case | 6767 |
| DC Resistance (DCR) | 16mR |
| Depth | 17.15mm |
| Height | 4mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 17.15mm |
| Max DC Current | 21A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 13.2A |
| RoHS Compliant | Yes |
| Saturation Current | 21A |
| Self Resonant Frequency | 2MHz |
| Series | IHLP-6767DZ-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 17.15mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP6767DZER6R8M01 to view detailed technical specifications.
No datasheet is available for this part.