Surface mount fixed inductor with 6.8µH inductance and 20% tolerance. Features a shielded, wirewound construction with a powdered iron core. Rated for 14.5A maximum DC current and 10.5A saturation current. Operates across a wide temperature range from -55°C to 125°C, with a low DC resistance of 13.79mΩ at 100kHz. Dimensions are 17.15mm x 17.15mm x 4mm.
Vishay IHLP6767DZER6R8M11 technical specifications.
| Package/Case | 6767 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 13.79mR |
| Depth | 17.15mm |
| Height | 4mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 17.15mm |
| Max DC Current | 14.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 14.5A |
| RoHS Compliant | Yes |
| Saturation Current | 10.5A |
| Self Resonant Frequency | 750kHz |
| Series | IHLP-6767DZ-11 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 17.15mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP6767DZER6R8M11 to view detailed technical specifications.
No datasheet is available for this part.
