Surface mount shielded wirewound power inductor featuring 470nH inductance with a 20% tolerance, designed for demanding applications. This component utilizes a metal composite core for efficient operation at 100kHz, offering a low DC resistance of 1.38mR and a high maximum DC current rating of 49A. Operating across a wide temperature range from -55°C to 125°C, it provides excellent saturation current handling up to 77A. The robust 6767 package ensures reliable performance in surface mount designs.
Vishay IHLP6767DZERR47M01 technical specifications.
| Package/Case | 6767 |
| Core Material | Metal, Composite |
| DC Resistance (DCR) | 1.38mR |
| Depth | 17.15mm |
| Height | 4mm |
| Inductance | 470nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 17.15mm |
| Max DC Current | 49A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 49A |
| RoHS Compliant | Yes |
| Saturation Current | 77A |
| Self Resonant Frequency | 2MHz |
| Series | IHLP-6767DZ-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 17.15mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP6767DZERR47M01 to view detailed technical specifications.
No datasheet is available for this part.