
Surface mount fixed inductor featuring 560nH inductance with a 20% tolerance, designed for high current applications up to 62A saturation and 47A RMS. This shielded, wirewound power inductor utilizes a powdered iron core and offers a low DC resistance of 1.52mR at 100kHz. Operating across a wide temperature range of -55°C to 125°C, it is housed in a 6767 package with dimensions of 17.15mm x 17.15mm x 4mm. Packaged on tape and reel, this RoHS compliant component is suitable for demanding power management circuits.
Vishay IHLP6767DZERR56M01 technical specifications.
| Package/Case | 6767 |
| DC Resistance (DCR) | 1.52mR |
| Depth | 17.15mm |
| Height | 4mm |
| Inductance | 560nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 17.15mm |
| Max DC Current | 62A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 47A |
| RoHS Compliant | Yes |
| Saturation Current | 62A |
| Self Resonant Frequency | 2MHz |
| Series | IHLP-6767DZ-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 17.15mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP6767DZERR56M01 to view detailed technical specifications.
No datasheet is available for this part.