The IHLP6767DZRZ3R3M1L is a shielded wirewound inductor with a powdered iron core and 20% tolerance. It has a maximum DC current of 20.5A and a maximum saturation current of 14A. The inductor's DC resistance is 0.0073 ohms. It is designed for surface mount applications and has a case size of 6767. The operating temperature range is -55C to 125C.
Vishay IHLP6767DZRZ3R3M1L technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 20.5(Typ)A |
| Maximum Saturation Current | 14(Typ)A |
| Max DC Resistance | 0.0073Ohm |
| Case Size | 6767 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Vishay IHLP6767DZRZ3R3M1L to view detailed technical specifications.
No datasheet is available for this part.