The IHLP6767DZRZ8R2ML1 is a shielded wirewound inductor from Vishay, featuring a powdered iron core and a 6767 case size. It has an inductance of 8.2uH with a tolerance of 20% and is tested at 100KHz. The inductor can handle a maximum DC current of 11.5A and a maximum saturation current of 20A. It has a maximum DC resistance of 0.0176 and operates between -55C and 125C.
Vishay IHLP6767DZRZ8R2ML1 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 8.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 11.5(Typ)A |
| Maximum Saturation Current | 20(Typ)A |
| Max DC Resistance | 0.0176Ohm |
| Case Size | 6767 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Vishay IHLP6767DZRZ8R2ML1 to view detailed technical specifications.
No datasheet is available for this part.