The IHLP6767GZEB100M5A is a shielded wirewound inductor from Vishay with a type of power inductance. It features a powdered iron core material and a tolerance of 20%. The inductor has a maximum DC current rating of 16A and a maximum saturation current of 13A. It measures 17.28mm in length, 7mm in height, and 17.15mm in depth. The inductor operates within a temperature range of -55°C to 155°C.
Vishay IHLP6767GZEB100M5A technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 16(Typ)A |
| Maximum Saturation Current | 13(Typ)A |
| Max DC Resistance | 0.01091Ohm |
| Minimum Self Resonant Frequency | 7.7M(Typ)Hz |
| Case Size | 6767 |
| Product Length | 17.28mm |
| Height | 7mm |
| Product Depth | 17.15mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IHLP6767GZEB100M5A to view detailed technical specifications.
No datasheet is available for this part.