The IHLP6767GZEB150M5A is a shielded wirewound inductor with a powdered iron core and a tolerance of 20%. It has a maximum DC current of 12.5A and a maximum saturation current of 13A. The inductor's maximum DC resistance is 0.01696 ohms and its minimum self-resonant frequency is 8.55 MHz. The inductor is available in a 6767 case size and has a product length of 17.28mm, a height of 7mm, and a product depth of 17.15mm. It operates over a temperature range of -55 to 155 degrees Celsius.
Vishay IHLP6767GZEB150M5A technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 12.5(Typ)A |
| Maximum Saturation Current | 13(Typ)A |
| Max DC Resistance | 0.01696Ohm |
| Minimum Self Resonant Frequency | 8.55M(Typ)Hz |
| Case Size | 6767 |
| Product Length | 17.28mm |
| Height | 7mm |
| Product Depth | 17.15mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IHLP6767GZEB150M5A to view detailed technical specifications.
No datasheet is available for this part.