The IHLP6767GZEB560M11 is a shielded wirewound inductor from Vishay with a powdered iron core. It has a nominal inductance of 56uH and a tolerance of 20%. The inductor is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C. The maximum DC current is 7.2A (typical) and the maximum saturation current is 4.2A (typical). The inductor's minimum self resonant frequency is 2.9MHz (typical).
Vishay IHLP6767GZEB560M11 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 56uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7.2(Typ)A |
| Maximum Saturation Current | 4.2(Typ)A |
| Max DC Resistance | 0.0578Ohm |
| Minimum Self Resonant Frequency | 2.9M(Typ)Hz |
| Case Size | 6767 |
| Product Length | 17.28mm |
| Height | 7mm |
| Product Depth | 17.15mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IHLP6767GZEB560M11 to view detailed technical specifications.
No datasheet is available for this part.