
Surface mount general purpose fixed inductor featuring a composite core for efficient energy storage. Offers 100µH inductance with a 20% tolerance, operating within a -55°C to 125°C temperature range. Rated for 4A DC current and 5A RMS current, with a low DC resistance of 110mΩ. Shielded construction and halogen-free, RoHS compliant design.
Vishay IHLP6767GZER101M11 technical specifications.
| Package/Case | 6767 |
| Core Material | Metal, Composite |
| Current Rating | 5A |
| DC Resistance (DCR) | 110mR |
| Depth | 17.15mm |
| Height | 7mm |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 17.15mm |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 5A |
| RoHS Compliant | Yes |
| Saturation Current | 4A |
| Self Resonant Frequency | 2.1MHz |
| Series | IHLP-6767GZ-11 |
| Series Resistance | 110mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 17.15mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP6767GZER101M11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.