Surface mount shielded wirewound power inductor with 15µH inductance and 20% tolerance. Features a powdered iron core, 12.5A rated current, and 19.9mΩ DC resistance. Operates from -55°C to 125°C with a saturation current of 25A and a self-resonant frequency of 2MHz. Housed in a 6767 package, this RoHS compliant component is supplied on tape and reel.
Vishay IHLP6767GZER150M01 technical specifications.
| Package/Case | 6767 |
| Core Material | Metal, Composite |
| Current Rating | 12.5A |
| DC Resistance (DCR) | 19.9mR |
| Depth | 17.15mm |
| Height | 7mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 17.15mm |
| Max DC Current | 25A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 12.5A |
| RMS Current (Irms) | 12.5A |
| RoHS Compliant | Yes |
| Saturation Current | 25A |
| Self Resonant Frequency | 2MHz |
| Series | IHLP-6767GZ-01 |
| Series Resistance | 19.9mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.675inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP6767GZER150M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.