Surface mount fixed inductor featuring 15µH inductance with a 20% tolerance, designed for high current applications up to 12.5A RMS and 13A saturation. This shielded, wirewound component utilizes powdered iron for its core and offers a low DC resistance of 16.96mΩ at a test frequency of 100kHz. Operating across a wide temperature range from -55°C to 155°C, it is housed in a 6767 package with dimensions of 17.15mm depth, 7mm height, and 0.675 inches length/width. This RoHS compliant, lead-free inductor is suitable for automotive applications and is supplied on tape and reel.
Vishay IHLP6767GZER150M5A technical specifications.
| Package/Case | 6767 |
| Current Rating | 12.5A |
| DC Resistance (DCR) | 16.96mR |
| Depth | 17.15mm |
| Height | 7mm |
| Height - Seated (Max) | 0.158inch |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.675inch |
| Max DC Current | 13A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 12.5A |
| RoHS Compliant | Yes |
| Saturation Current | 13A |
| Series | Automotive, AEC-Q200, IHLP-6767GZ-5A |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.675inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP6767GZER150M5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.