Fixed Inductors 18uH 20% upto 2MHz
Vishay IHLP6767GZER180M01 technical specifications.
| Package/Case | 6767 |
| Height | 7mm |
| Inductance | 18uH |
| Length | 17.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 2MHz |
| Series | IHLP-6767GZ-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 17.15mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP6767GZER180M01 to view detailed technical specifications.
No datasheet is available for this part.