
Surface mount fixed inductor with 1.5µH inductance and 20% tolerance, designed for high current applications up to 42A RMS. Features a shielded, wirewound construction with a powdered iron core for efficient power handling. Offers a low DC resistance of 1.88mΩ at a test frequency of 100kHz. Operates across a wide temperature range from -55°C to 125°C, with a saturation current of 65A. Packaged in tape and reel for automated assembly.
Vishay IHLP6767GZER1R5M01 technical specifications.
| Package/Case | 6767 |
| Core Material | Metal, Composite, Ferrite |
| Current Rating | 42A |
| DC Resistance (DCR) | 1.88mR |
| Depth | 17.15mm |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 17.15mm |
| Max DC Current | 65A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 42A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 42A |
| RoHS Compliant | Yes |
| Saturation Current | 65A |
| Self Resonant Frequency | 2MHz |
| Series | IHLP-6767GZ-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.675inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP6767GZER1R5M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
