
Surface mount fixed inductor with 1.8µH inductance and 20% tolerance, designed for high current applications up to 38A RMS. Features a shielded, wirewound construction with a low DC resistance of 2.1mΩ and a saturation current of 65A. Operates across a wide temperature range from -55°C to 125°C, packaged in a 6767 case for tape and reel mounting. This RoHS compliant component is ideal for power applications requiring efficient energy storage.
Vishay IHLP6767GZER1R8M01 technical specifications.
| Package/Case | 6767 |
| DC Resistance (DCR) | 2.1mR |
| Depth | 17.15mm |
| Height | 7mm |
| Inductance | 1.8uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 17.15mm |
| Max DC Current | 65A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 38A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 38A |
| RoHS Compliant | Yes |
| Saturation Current | 65A |
| Self Resonant Frequency | 2MHz |
| Series | IHLP-6767GZ-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 17.15mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP6767GZER1R8M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
