
Surface mount general purpose fixed inductor featuring a 22µH inductance with a 20% tolerance. This composite-core inductor offers a maximum DC current rating of 11A and an RMS current of 11.7A. Operating across a wide temperature range from -55°C to 155°C, it is shielded and AEC-Q200 qualified. The 6767 package size measures 17.15mm x 17.15mm x 7mm with a low DC resistance of 22.27mR. It is halogen-free and RoHS compliant.
Vishay IHLP6767GZER220M5A technical specifications.
| Package/Case | 6767 |
| DC Resistance (DCR) | 22.27mR |
| Depth | 17.15mm |
| Height | 7mm |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 17.15mm |
| Max DC Current | 11A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 11.7A |
| RoHS Compliant | Yes |
| Saturation Current | 11A |
| Self Resonant Frequency | 5.79MHz |
| Series | IHLP-6767GZ-5A |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 17.15mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP6767GZER220M5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.