Vishay IHLP6767GZER2R2MA1 technical specifications.
| Package/Case | 6767 |
| Depth | 17.15mm |
| Height | 7mm |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 17.15mm |
| Max DC Current | 35A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IHLP-6767GZ-A1 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 17.15mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP6767GZER2R2MA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.