The IHLP6767GZER330M5A is a shielded wirewound inductor with a powdered iron core and 20% tolerance. It has a maximum DC current rating of 8.8 amps and a maximum saturation current of 9.4 amps. The inductor's minimum self-resonant frequency is 4.43 MHz. The inductor is available in a 6767 case size and has a product length of 17.28 mm, a height of 7 mm, and a product depth of 17.15 mm. It operates over a temperature range of -55°C to 155°C.
Vishay IHLP6767GZER330M5A technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 8.8(Typ)A |
| Maximum Saturation Current | 9.4(Typ)A |
| Max DC Resistance | 0.0389Ohm |
| Minimum Self Resonant Frequency | 4.43M(Typ)Hz |
| Case Size | 6767 |
| Product Length | 17.28mm |
| Height | 7mm |
| Product Depth | 17.15mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IHLP6767GZER330M5A to view detailed technical specifications.
No datasheet is available for this part.