
Surface mount fixed inductor featuring 3.3µH inductance with a 20% tolerance, designed for power applications. This shielded, wirewound component utilizes a powdered iron core and offers a rated current of 28A (RMS) and a saturation current of 54A. It operates within a temperature range of -55°C to 125°C and has a low DC resistance of 3.88mΩ. The 6767 package measures 17.15mm x 17.15mm x 7mm and is supplied on tape and reel.
Vishay IHLP6767GZER3R3M01 technical specifications.
| Package/Case | 6767 |
| Core Material | Metal, Composite, Ferrite |
| DC Resistance (DCR) | 3.88mR |
| Depth | 17.15mm |
| Height | 7mm |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 17.15mm |
| Max DC Current | 54A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Rated Current-Max | 28A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 28A |
| RoHS Compliant | Yes |
| Saturation Current | 54A |
| Self Resonant Frequency | 2MHz |
| Series | IHLP-6767GZ-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 17.15mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP6767GZER3R3M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
