
Surface mount general purpose inductor with 4.7µH inductance and 20% tolerance. Features a composite metal core, shielded construction, and a 6767 package. Rated for 21A DC current and 30A RMS current, with a DC resistance of 4.18mΩ. Operates from -55°C to 125°C and is RoHS compliant.
Vishay IHLP6767GZER4R7M11 technical specifications.
| Package/Case | 6767 |
| Core Material | Metal, Composite |
| Current Rating | 30A |
| DC Resistance (DCR) | 4.18mR |
| Depth | 17.15mm |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 17.15mm |
| Max DC Current | 21A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 30A |
| RoHS Compliant | Yes |
| Saturation Current | 21A |
| Self Resonant Frequency | 10.7MHz |
| Series | IHLP-6767GZ-11 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.675inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP6767GZER4R7M11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
