The IHLP6767GZER4R7M1A is a shielded power inductor from Vishay, featuring a wirewound construction and powdered iron core material. It has an inductance of 4.7uH with a tolerance of 20%. The inductor is designed for surface mount applications and has a maximum DC current rating of 30mA. The device operates over a temperature range of -55°C to 125°C.
Vishay IHLP6767GZER4R7M1A technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 30(Typ)A |
| Maximum Saturation Current | 21(Typ)A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.00418Ohm |
| Minimum Self Resonant Frequency | 10.7M(Typ)Hz |
| Case Size | 6767 |
| Product Length | 17.28mm |
| Height | 7mm |
| Product Depth | 17.15mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IHLP6767GZER4R7M1A to view detailed technical specifications.
No datasheet is available for this part.