
Surface mount shielded wirewound power inductor with 4.7µH inductance and 20% tolerance. Features a 24A rated current, 26A saturation current, and low 5.23mΩ DCR. Operates from -55°C to 155°C, with a test frequency of 100kHz and self-resonant frequency of 14MHz. Packaged in a 6767 case size on tape and reel.
Vishay IHLP6767GZER4R7M51 technical specifications.
| Package/Case | 6767 |
| Current Rating | 24A |
| DC Resistance (DCR) | 5.23mR |
| Depth | 17.5mm |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.675inch |
| Max DC Current | 24A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 24A |
| Reach SVHC Compliant | Unknown |
| Resistance | 5230R |
| RMS Current (Irms) | 24A |
| RoHS Compliant | Yes |
| Saturation Current | 26A |
| Self Resonant Frequency | 14MHz |
| Series | IHLP-6767GZ-51 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.417996oz |
| Width | 0.675inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP6767GZER4R7M51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.