
Surface mount general purpose fixed inductor featuring 56µH inductance with 20% tolerance. Composite metal core construction supports a 7.2A RMS current rating and 4.2A saturation current. Operating temperature range spans -55°C to 125°C. Shielded design in a 6767 package, compliant with RoHS and halogen-free standards.
Vishay IHLP6767GZER560M11 technical specifications.
| Package/Case | 6767 |
| Core Material | Metal, Composite |
| Current Rating | 7.2A |
| DC Resistance (DCR) | 57.8mR |
| Depth | 17.15mm |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Inductance | 56uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 17.15mm |
| Max DC Current | 4.2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 7.2A |
| RoHS Compliant | Yes |
| Saturation Current | 4.2A |
| Self Resonant Frequency | 2.9MHz |
| Series | IHLP-6767GZ-11 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.675inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP6767GZER560M11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.