
The IHLP6767GZER8R2MA1 is a general purpose inductor from Vishay with a nominal inductance of 8.2uH and a maximum operating temperature of 125 degrees Celsius. It has a dual ended terminal placement and a maximum rated current of 18A. The inductor is shielded and designed for use in DC-DC converter applications. It has a DC resistance of 0.01066 ohms and is available in a 17.15x7x17.15mm package.
Vishay IHLP6767GZER8R2MA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 17.15 |
| Tolerance | 20 |
| Package Width | 17.15 |
| Package Height | 7 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 8.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.01066 |
| Rated Current-Max | 18 |
| Test Frequency | 0.1 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay IHLP6767GZER8R2MA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.