The IHLP6767GZRZ100M5L is a shielded wirewound inductor with a powdered iron core. It has an inductance of 10uH and a tolerance of 20%. The inductor is designed for high-frequency applications, with a minimum self-resonant frequency of 7.7MHz. It can handle a maximum DC current of 16A and a maximum saturation current of 13A. The inductor is rated for operation over a temperature range of -55 to 155C.
Vishay IHLP6767GZRZ100M5L technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 16(Typ)A |
| Maximum Saturation Current | 13(Typ)A |
| Max DC Resistance | 0.01091Ohm |
| Minimum Self Resonant Frequency | 7.7M(Typ)Hz |
| Case Size | 6767 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
Download the complete datasheet for Vishay IHLP6767GZRZ100M5L to view detailed technical specifications.
No datasheet is available for this part.