The IHLP6767GZRZ150M5L is a shielded wirewound inductor with a powdered iron core and a tolerance of 20%. It has an inductance of 15uH and a maximum DC current rating of 12.5A. The inductor is designed for operation at a minimum temperature of -55C and a maximum temperature of 155C. It is suitable for use in surface mount applications.
Vishay IHLP6767GZRZ150M5L technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 12.5(Typ)A |
| Maximum Saturation Current | 13(Typ)A |
| Max DC Resistance | 0.01696Ohm |
| Minimum Self Resonant Frequency | 8.55M(Typ)Hz |
| Case Size | 6767 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
Download the complete datasheet for Vishay IHLP6767GZRZ150M5L to view detailed technical specifications.
No datasheet is available for this part.