The IHLP8787MZRZ220M8L is a shielded wirewound inductor from Vishay, featuring a powdered iron core and a 22uH inductance value with a 20% tolerance. It has a maximum DC current rating of 17.5A and a maximum saturation current of 16A. The inductor's minimum self-resonant frequency is 3.88MHz, and its maximum DC resistance is 0.0108 ohms. The IHLP8787MZRZ220M8L is designed for surface mount applications and operates over a temperature range of -55C to 180C.
Vishay IHLP8787MZRZ220M8L technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 17.5(Typ)A |
| Maximum Saturation Current | 16(Typ)A |
| Max DC Resistance | 0.0108Ohm |
| Minimum Self Resonant Frequency | 3.88M(Typ)Hz |
| Case Size | 8787 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 180°C |
Download the complete datasheet for Vishay IHLP8787MZRZ220M8L to view detailed technical specifications.
No datasheet is available for this part.