
The Vishay IHLW4040CFERR33M11 is a shielded surface mount fixed inductor with a saturation current of 26A and an inductance of 330nH. It operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The inductor is packaged in a 4040 case and is available in quantities of 500. It is suitable for use in high-frequency applications and is lead-free.
Vishay IHLW4040CFERR33M11 technical specifications.
| Package/Case | 4040 |
| DC Resistance (DCR) | 1.18mR |
| Depth | 10.29mm |
| Height | 2.4mm |
| Inductance | 330nH |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max DC Current | 26A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 26A |
| Series | IHLW-4040CF-11 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.15mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLW4040CFERR33M11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.