Vishay IHLW4040CFERR68M11 technical specifications.
| Package/Case | 4040 |
| DC Resistance (DCR) | 2.16mR |
| Depth | 10.29mm |
| Height | 3.6mm |
| Inductance | 680nH |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max DC Current | 29A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 20A |
| Self Resonant Frequency | 500kHz |
| Series | IHLW-4040CF-11 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.15mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLW4040CFERR68M11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.