Vishay IHM2EB4R7K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 25.4 |
| Tolerance | 10 |
| Package Width | 12.7 |
| Package Height | 14.22 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.01 |
| Rated Current-Max | 13 |
| Test Frequency | 0.001 |
| Manufacturer Series | IHM-2 |
| Series | IHM-2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay IHM2EB4R7K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.