Vishay IHM2PM1R0K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 5mR |
| Depth | 13.08mm |
| Height | 14.73mm |
| Inductance | 1uH |
| Lead/Base Style | Radial |
| Length | 26.4mm |
| Max DC Current | 17.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | IHM-2 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 12.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IHM2PM1R0K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.