Vishay IHM2PM6R8K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 12mR |
| Inductance | 6.8uH |
| Length | 26.4mm |
| Max DC Current | 12.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | IHM-2 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IHM2PM6R8K to view detailed technical specifications.
No datasheet is available for this part.