Vishay IHSM-4825-12-15%-P09 technical specifications.
| Package/Case | 4825 |
| Inductance | 12uH |
| Max DC Current | 2.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHSM-4825-12-15%-P09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.